Part Details for RH101R200JS03 by Vishay Intertechnologies
Overview of RH101R200JS03 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH101R200JS03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M8997
|
Newark | Rh 10 1U2 5% Ba10 E1 /Ba10 |Vishay RH101R200JS03 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1000 / $14.8000 | Buy Now |
DISTI #
RH101R200JS03
|
Avnet Americas | Resistor, 1.2 Ohm, ± 5%, 12.5 W, Wirewound, Power, Solder Lug - Bag (Alt: RH101R200JS03) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$7.0738 / $10.8683 | Buy Now |
DISTI #
RH101R200JS03
|
Avnet Abacus | Resistor, 1.2 Ohm, � 5%, 12.5 W, Wirewound, Power, Solder Lug (Alt: RH101R200JS03) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RH101R200JS03
RH101R200JS03 CAD Models
RH101R200JS03 Part Data Attributes
|
RH101R200JS03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH101R200JS03
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 12.5W, 1.2ohm, 5% +/-Tol, 100ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | FREE AIR POWER: 6W, RATED AC VOLTAGE (V): 250 | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 11 mm | |
Package Length | 20.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 19 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 12.5 W | |
Rated Temperature | 25 °C | |
Resistance | 1.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for RH101R200JS03
This table gives cross-reference parts and alternative options found for RH101R200JS03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH101R200JS03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RH101R200JS03 | RESISTOR, WIRE WOUND, 6 W, 5 %, 15 ppm, 1.2 ohm, CHASSIS MOUNT, ROHS COMPLIANT | Vishay Sfernice | RH101R200JS03 vs RH101R200JS03 |