There are no models available for this part yet.
Overview of RH1608F1540CS by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RH1608F1540CS by Samsung Electro-Mechanics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RH1608F1540CS
|
Avnet Americas | SMD Chip Resistor, 154 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, High Reliability - Tape and Reel (Alt: RH1608F1540CS) RoHS: Compliant Min Qty: 100000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0044 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 5000 Lead time: 24 Weeks | 0 |
|
$0.0049 | Buy Now |