Part Details for RH200W by Extech by FLIR
Overview of RH200W by Extech by FLIR
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH200W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC6828
|
Newark | Wireless Hygro-Thermometer, 1% To 99% Rh, Humidity Range:1% To 99% Relative Humidity, Accuracy %:-, Resolution (°C):-, External Height:113Mm, External Width:61Mm, External Depth:39.5Mm, Product Range:-, Svhc:No Svhc (07- Rohs Compliant: Yes |Extech Instruments RH200W (Alternate Part Number: 793950442005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$99.1800 / $115.1400 | Buy Now |
DISTI #
RH200W-ND
|
DigiKey | WIRELESS INDOOR/OUTDOOR HYGROTHE Min Qty: 1 Lead time: 6 Weeks Container: Box |
3 In Stock |
|
$82.4900 | Buy Now |
DISTI #
685-RH200W
|
Mouser Electronics | Environmental Test Equipment Multi-Channel Wireless Hygro-Thermometer RoHS: Compliant | 1 |
|
$82.4900 | Buy Now |
DISTI #
71488795
|
RS | Multi-Channel Wireless Hygro-Thermometer | FLIR Commercial Systems Inc. - Extech Division RH200W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$82.4900 | RFQ |
|
Onlinecomponents.com | Multi-Channel Wireless Hygro-Thermometer | 0 |
|
$77.7300 / $98.5600 | Buy Now |
DISTI #
RH200W
|
TME | Thermo-hygrometer, LCD 1.3", -5÷50°C, 1÷99%RH, Accur: ±1°C Min Qty: 1 | 4 |
|
$55.9500 | Buy Now |
DISTI #
43627.1
|
TestEquity LLC | Extech RH200W Multi-Channel Wireless Hygro-Thermometer | 0 |
|
$82.4900 | Buy Now |