Part Details for RH2501R000AE01 by Vishay Intertechnologies
Overview of RH2501R000AE01 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH2501R000AE01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RH2501R000AE01
|
Avnet Americas | Resistor Wirewound 1 Ohm 0.05% 250W ±50ppm/°C Aluminum Housed Solder Lug Skin Pack - Bulk (Alt: RH2501R000AE01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$387.5040 / $1,837.0000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,375.0000 | Buy Now |
DISTI #
RH2501R000AE01
|
Avnet Americas | Resistor Wirewound 1 Ohm 0.05% 250W ±50ppm/°C Aluminum Housed Solder Lug Skin Pack - Bulk (Alt: RH2501R000AE01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$387.5040 / $1,837.0000 | Buy Now |
Part Details for RH2501R000AE01
RH2501R000AE01 CAD Models
RH2501R000AE01 Part Data Attributes:
|
RH2501R000AE01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH2501R000AE01
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 250W, 1ohm, 0.05% +/-Tol, 50ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE AIR POWER: 100W | |
Construction | Aluminum Housing | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 55.58 mm | |
Package Length | 114.3 mm | |
Package Style | Chassis Mount | |
Package Width | 76.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 250 W | |
Rated Temperature | 25 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | BINDING POST | |
Tolerance | 0.05% | |
Working Voltage | 15.8114 V |