Part Details for RH250274R0FJ01 by Vishay Intertechnologies
Overview of RH250274R0FJ01 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH250274R0FJ01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RH250274R0FJ01
|
Avnet Americas | Resistor, 274 Ohm, ± 1%, 250 W, Wirewound, Power, Threaded - Bulk (Alt: RH250274R0FJ01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$60.5475 / $782.8125 | Buy Now |
DISTI #
71-RH250-274
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 250watt 274ohm 1% RoHS: Not Compliant | 0 |
|
$152.6900 / $200.1600 | Order Now |
Part Details for RH250274R0FJ01
RH250274R0FJ01 CAD Models
RH250274R0FJ01 Part Data Attributes
|
RH250274R0FJ01
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH250274R0FJ01
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 250W, 274ohm, 1% +/-Tol, 20ppm/Cel, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | FREE AIR POWER: 100W | |
Construction | Aluminum Housing | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 55.58 mm | |
Package Length | 114.3 mm | |
Package Style | Chassis Mount | |
Package Width | 76.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 250 W | |
Rated Temperature | 25 °C | |
Resistance | 274 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | BINDING POST | |
Tolerance | 1% | |
Working Voltage | 261.725 V |