Part Details for RH2504R000HJ01 by Vishay Intertechnologies
Overview of RH2504R000HJ01 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH2504R000HJ01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RH2504R000HJ01
|
Avnet Americas | Resistor Wirewound 4 Ohm 3% 250W ±50ppm/°C Aluminum Housed Solder Lug Skin Pack - Bulk (Alt: RH2504R000HJ01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$60.5475 / $782.8125 | Buy Now |
DISTI #
71-RH2504R000HJ01
|
Mouser Electronics | Wirewound Resistors - Chassis Mount RH-250 4 3% J01 | 0 |
|
$710.1100 / $757.3900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$585.9400 | Buy Now |