Part Details for RH2504R500JE01 by Vishay Intertechnologies
Overview of RH2504R500JE01 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH2504R500JE01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RH2504R500JE01
|
Avnet Americas | RH-250 4.5 5% E01 - Bulk (Alt: RH2504R500JE01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$571.8750 | Buy Now |
DISTI #
RH2504R500JE01
|
Avnet Abacus | Resistor, 4.5 Ohm, � 5%, 250 W, Wirewound, High Stability Power, Solder Lug (Alt: RH2504R500JE01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |