Part Details for RH280500F103DSB by Vishay Intertechnologies
Overview of RH280500F103DSB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for RH280500F103DSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y7489
|
Newark | Rh28 0500 F 10K 20% D 0501 Sna B001 /Box |Vishay RH280500F103DSB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,336.1500 / $3,641.7500 | Buy Now |
DISTI #
RH280500F103DSB
|
Avnet Americas | RH28 Series Analog Linear Displacement Sensor 500mm Travel Floating Shaft 10K Ohm 20% Standard Straight Plug Connector Output Box - Boxed Product (Development Kits) (Alt: RH280500F103DSB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Box | 0 |
|
$554.1547 / $4,252.9487 | Buy Now |
DISTI #
RH280500F103DSB
|
Avnet Americas | RH28 Series Analog Linear Displacement Sensor 500mm Travel Floating Shaft 10K Ohm 20% Standard Straight Plug Connector Output Box - Boxed Product (Development Kits) (Alt: RH280500F103DSB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Box | 0 |
|
$554.1547 / $4,252.9487 | Buy Now |
Part Details for RH280500F103DSB
RH280500F103DSB CAD Models
RH280500F103DSB Part Data Attributes:
|
RH280500F103DSB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH280500F103DSB
Vishay Intertechnologies
Potentiometric Conductive Plastic Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Additional Feature | IP50 | |
Housing | ANODIZED ALLOY | |
Linearity (%) | 0.1 % | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,CONDUCTIVE PLASTIC | |
Termination Type | CABLE |