Part Details for RH3135 by Hammond Manufacturing
Overview of RH3135 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH3135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04N9877
|
Newark | Enclosure, Hand Held, Plastic, Gray, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:119.9Mm, External Width - Metric:70Mm, External Depth - Metric:25Mm, Ip Rating:Ip65, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond RH3135 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 299 |
|
$4.1000 / $5.8600 | Buy Now |
DISTI #
HM1084-ND
|
DigiKey | BOX PLASTIC GRAY 4.72"L X 2.84"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
16 In Stock |
|
$3.7478 / $5.6400 | Buy Now |
DISTI #
546-RH3135
|
Mouser Electronics | Enclosures, Boxes, & Cases Handheld/ABS 0.98x4.72x2.76 RoHS: Compliant | 9 |
|
$3.7400 / $5.6300 | Buy Now |
DISTI #
70165331
|
RS | Enclosure, Clamshell, Handheld, ABS, UL94HB, Gray,4.72x0.98x0.98 In, IP65,RH Series | Hammond Manufacturing RH3135 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1000 / $7.3700 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 299 Factory Stock |
|
$3.5800 / $55.8000 | Buy Now |
|
Powell Electronics | enclosure - plastic Min Qty: 1 | 179 |
|
$3.4900 / $3.9900 | Buy Now |
|
Master Electronics | enclosure - plastic RoHS: Compliant | 299 Factory Stock |
|
$3.5800 / $55.8000 | Buy Now |
Part Details for RH3135
RH3135 CAD Models
RH3135 Part Data Attributes:
|
RH3135
Hammond Manufacturing
Buy Now
|
Compare Parts:
RH3135
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |