Part Details for RH350-NIST by Extech by FLIR
Overview of RH350-NIST by Extech by FLIR
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH350-NIST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K8879
|
Newark | Superheat Psychrometer, 90%rh, ±3%, Humidity Range:10% To 90% Relative Humidity, Accuracy:3%, Resolution (°C):0.1°C, External Height:230Mm, External Width:57Mm, External Depth:44Mm, Product Range:-, Accuracy:+/-3%rh Rohs Compliant: Yes |Extech Instruments RH350-NIST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$293.9900 | Buy Now |
DISTI #
RH350-NIST-ND
|
DigiKey | PSYCHROMETER WITH NIST RH350 Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$293.9900 | Buy Now |
DISTI #
685-RH350-NIST
|
Mouser Electronics | Environmental Test Equipment Psychrometer W/NIST RH350 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70556226
|
RS | PSYCHROMETER WITH NIST RH350 | FLIR Commercial Systems Inc. - Extech Division RH350-NIST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$293.9900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$288.8400 / $311.1800 | Buy Now | |
DISTI #
RH350-NIST
|
TME | Psychrometer, LCD, -20÷50°C, Temp.(thermocouple K): -200÷1370°C Min Qty: 1 | 0 |
|
$331.5000 | RFQ |
DISTI #
43632.1
|
TestEquity LLC | Extech RH350-NIST Dual Input Hygro-Thermometer Psychrometer with NIST | 0 |
|
$293.9900 | Buy Now |