Part Details for RH5015R00JS03 by Vishay Intertechnologies
Overview of RH5015R00JS03 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH5015R00JS03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M0001
|
Newark | Rh 50 15U 5% Ba10 E1 /Ba10 |Vishay RH5015R00JS03 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9400 / $18.9700 | Buy Now |
DISTI #
RH5015R00JS03
|
Avnet Americas | RH 50 15U 5% BA10 e1 - Bag (Alt: RH5015R00JS03) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$9.0563 / $13.9266 | Buy Now |
|
Future Electronics | Res Wirewound 15 Ohm 5% 50W ±15ppm/°C Aluminum Housed AXL Flange Mount Bag - Bag RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$16.4100 / $16.8900 | Buy Now |
DISTI #
RH5015R00JS03
|
Avnet Abacus | Resistor, 15 Ohm, � 5%, 50 W, Wirewound, Power, Solder Lug (Alt: RH5015R00JS03) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RH5015R00JS03
RH5015R00JS03 CAD Models
RH5015R00JS03 Part Data Attributes
|
RH5015R00JS03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH5015R00JS03
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 50W, 15ohm, 5% +/-Tol, 25ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE AIR POWER: 12W, RATED AC VOLTAGE (V): 1285 | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15 mm | |
Package Length | 50 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 29.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1285 V |
Alternate Parts for RH5015R00JS03
This table gives cross-reference parts and alternative options found for RH5015R00JS03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH5015R00JS03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RH5015R00JS03 | RESISTOR, WIRE WOUND, 12 W, 5 %, 15 ppm, 15 ohm, CHASSIS MOUNT, ROHS COMPLIANT | Vishay Sfernice | RH5015R00JS03 vs RH5015R00JS03 |
RH50N15R00JS03 | Fixed Resistor, Wire Wound, 50W, 15ohm, 1285V, 5% +/-Tol, -15,15ppm/Cel | Vishay Intertechnologies | RH5015R00JS03 vs RH50N15R00JS03 |