Part Details for RH5027R00JS03HA2 by Vishay Intertechnologies
Overview of RH5027R00JS03HA2 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH5027R00JS03HA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M0089
|
Newark | Rh 50 Ha2 27U 5% Ba10 E1 /Ba10 |Vishay RH5027R00JS03HA2 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0500 / $18.0400 | Buy Now |
DISTI #
RH5027R00JS03HA2
|
Avnet Americas | Resistor, 27 Ohm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Bag (Alt: RH5027R00JS03HA2) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$12.6738 / $16.1967 | Buy Now |