Part Details for RH5RE40AA-T1-FE by Nisshinbo Micro Devices
Overview of RH5RE40AA-T1-FE by Nisshinbo Micro Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for RH5RE40AA-T1-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RH5RE40AA-T1-FE-ND
|
DigiKey | IC REG LINEAR 4V 80MA SOT89-3 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5559 / $0.6514 | Buy Now |
DISTI #
848-RH5RE40AA-T1-FE
|
Mouser Electronics | LDO Voltage Regulators Low Supply Current 10V Input Voltage Regulator RoHS: Compliant | 0 |
|
$0.5550 / $1.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5700 / $0.8450 | Buy Now |
|
Rochester Electronics | RH5RE40AA - Fixed Positive Standard Regulator, 4VCMOS, PSSO3 RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.6147 / $0.7232 | Buy Now |
Part Details for RH5RE40AA-T1-FE
RH5RE40AA-T1-FE CAD Models
RH5RE40AA-T1-FE Part Data Attributes
|
RH5RE40AA-T1-FE
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
RH5RE40AA-T1-FE
Nisshinbo Micro Devices
Fixed Positive Standard Regulator, 4V, CMOS, PSSO3, SOT-89, 3-PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | SOT-89, 3-PIN | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.5 mm | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.07 A | |
Output Voltage1-Max | 4.1 V | |
Output Voltage1-Min | 3.9 V | |
Output Voltage1-Nom | 4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.5% | |
Width | 2.5 mm |