There are no models available for this part yet.
Overview of RH5RE40AA-T1-FE by Ricoh Electronic Devices Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for RH5RE40AA-T1-FE by Ricoh Electronic Devices Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | RH5RE40AA - Fixed Positive Standard Regulator, 4VCMOS, PSSO3 RoHS: Compliant Status: Active Min Qty: 1 | 15000 |
|
$0.6147 / $0.7232 | Buy Now |
CAD Models for RH5RE40AA-T1-FE by Ricoh Electronic Devices Co Ltd
Part Data Attributes for RH5RE40AA-T1-FE by Ricoh Electronic Devices Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
RICOH ELECTRONIC DEVICES CO LTD
|
Part Package Code
|
SOT-89
|
Package Description
|
ANTIMONY AND HALOGEN FREE, SOT-89, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Voltage-Max
|
10 V
|
Input Voltage-Min
|
4.5 V
|
JESD-30 Code
|
R-PSSO-F3
|
Length
|
4.5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Output Current1-Max
|
0.06 A
|
Output Voltage1-Max
|
4.1 V
|
Output Voltage1-Min
|
3.9 V
|
Output Voltage1-Nom
|
4 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSOF
|
Package Equivalence Code
|
TO-243
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max
|
1.6 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.5 mm
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
2.5%
|
Width
|
2.5 mm
|
Alternate Parts for RH5RE40AA-T1-FE
This table gives cross-reference parts and alternative options found for RH5RE40AA-T1-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH5RE40AA-T1-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE5RE40AA-TZ-F | Fixed Positive Standard Regulator, 4VCMOS, ROHS COMPLIANT, TO-92, 3 PIN | Ricoh Electronic Devices Co Ltd | RH5RE40AA-T1-FE vs RE5RE40AA-TZ-F |
MM1663KT | Fixed Positive Standard Regulator, 3.9VPSSO2, TO-252, 3 PIN | Mitsumi Electric Co Ltd | RH5RE40AA-T1-FE vs MM1663KT |
RE5RE39AA-TZ-F | Fixed Positive Standard Regulator, 3.9VCMOS, ROHS COMPLIANT, TO-92, 3 PIN | Ricoh Electronic Devices Co Ltd | RH5RE40AA-T1-FE vs RE5RE39AA-TZ-F |
RE5RE37AA-TZ-F | Fixed Positive Standard Regulator, 3.7VCMOS, ROHS COMPLIANT, TO-92, 3 PIN | Ricoh Electronic Devices Co Ltd | RH5RE40AA-T1-FE vs RE5RE37AA-TZ-F |
MM1663HH | Fixed Positive Standard Regulator, 3.7VPDSO8, HSOP-8 | Mitsumi Electric Co Ltd | RH5RE40AA-T1-FE vs MM1663HH |
RE5RE38AA-TZ-F | Fixed Positive Standard Regulator, 3.8VCMOS, ROHS COMPLIANT, TO-92, 3 PIN | Ricoh Electronic Devices Co Ltd | RH5RE40AA-T1-FE vs RE5RE38AA-TZ-F |
MM1663JH | Fixed Positive Standard Regulator, 3.8VPDSO8, HSOP-8 | Mitsumi Electric Co Ltd | RH5RE40AA-T1-FE vs MM1663JH |
RH5RE38AA-T1-FE | Fixed Positive Standard Regulator, 3.8VCMOS, PSSO3, ANTIMONY AND HALOGEN FREE, SOT-89, 3 PIN | Ricoh Electronic Devices Co Ltd | RH5RE40AA-T1-FE vs RH5RE38AA-T1-FE |
MM1664AT | Fixed Positive Standard Regulator, 4VPSSO2, TO-252, 3 PIN | Mitsumi Electric Co Ltd | RH5RE40AA-T1-FE vs MM1664AT |
MM1664AH | Fixed Positive Standard Regulator, 4VPDSO8, HSOP-8 | Mitsumi Electric Co Ltd | RH5RE40AA-T1-FE vs MM1664AH |