Part Details for RH5RL33AA-T1-FE by Ricoh Electronic Devices Co Ltd
Overview of RH5RL33AA-T1-FE by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH5RL33AA-T1-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 10111 |
|
RFQ | ||
|
Chip1Cloud | IC REG LINEAR 3.3V 50MA SOT89-3 | 3260 |
|
RFQ |
Part Details for RH5RL33AA-T1-FE
RH5RL33AA-T1-FE CAD Models
RH5RL33AA-T1-FE Part Data Attributes:
|
RH5RL33AA-T1-FE
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RH5RL33AA-T1-FE
Ricoh Electronic Devices Co Ltd
Fixed Positive LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Ricoh | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RH5RL33AA-T1-FE
This table gives cross-reference parts and alternative options found for RH5RL33AA-T1-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH5RL33AA-T1-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RH5RL33AC-T1 | Fixed Positive LDO Regulator, 3.3V, CMOS, PSSO3, SOT-89, 3 PIN | Ricoh Electronic Devices Co Ltd | RH5RL33AA-T1-FE vs RH5RL33AC-T1 |
RH5RL33AC-T2 | Fixed Positive LDO Regulator, 3.3V, CMOS, PSSO3, SOT-89, 3 PIN | Ricoh Electronic Devices Co Ltd | RH5RL33AA-T1-FE vs RH5RL33AC-T2 |
RH5RL33AA-T2-FB | Fixed Positive LDO Regulator, 3.3V, 0.053V Dropout, CMOS, PSSO3, ROHS COMPLIANT, PLASTIC, SOT-89, 3 PIN | Ricoh Electronic Devices Co Ltd | RH5RL33AA-T1-FE vs RH5RL33AA-T2-FB |
RH5RL33AA-T1 | Fixed Positive LDO Regulator, 3.3V, 0.053V Dropout, CMOS, PSSO3, PLASTIC, SOT-89, 3 PIN | Ricoh Electronic Devices Co Ltd | RH5RL33AA-T1-FE vs RH5RL33AA-T1 |
RH5RL33AA-T2 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.053V DROPOUT, PSSO3, PLASTIC, SOT-89, 3 PIN | Ricoh Electronic Devices Co Ltd | RH5RL33AA-T1-FE vs RH5RL33AA-T2 |
RH5RL33AA-T1-FA | Fixed Positive LDO Regulator, 3.3V, 0.053V Dropout, CMOS, PSSO3, ROHS COMPLIANT, PLASTIC, SOT-89, 3 PIN | Ricoh Electronic Devices Co Ltd | RH5RL33AA-T1-FE vs RH5RL33AA-T1-FA |
RH5RL33AA-T1-FB | Fixed Positive LDO Regulator, 3.3V, 0.053V Dropout, CMOS, PSSO3, ROHS COMPLIANT, PLASTIC, SOT-89, 3 PIN | Ricoh Electronic Devices Co Ltd | RH5RL33AA-T1-FE vs RH5RL33AA-T1-FB |
RH5RL33AA-T2-FA | Fixed Positive LDO Regulator, 3.3V, 0.053V Dropout, CMOS, PSSO3, ROHS COMPLIANT, PLASTIC, SOT-89, 3 PIN | Ricoh Electronic Devices Co Ltd | RH5RL33AA-T1-FE vs RH5RL33AA-T2-FA |
RH5RL33AA-T1-F | Fixed Positive LDO Regulator, 3.3V, CMOS, PSSO3, ROHS COMPLIANT, SOT-89, 3 PIN | Ricoh Electronic Devices Co Ltd | RH5RL33AA-T1-FE vs RH5RL33AA-T1-F |