Part Details for RH80536GC0212M/SL7GL by Intel Corporation
Overview of RH80536GC0212M/SL7GL by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for RH80536GC0212M/SL7GL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,MICROPROCESSOR,64-BIT,CMOS,PGA,478PIN,CERAMIC | 21 |
|
$109.2500 / $123.5000 | Buy Now |
Part Details for RH80536GC0212M/SL7GL
RH80536GC0212M/SL7GL CAD Models
RH80536GC0212M/SL7GL Part Data Attributes:
|
RH80536GC0212M/SL7GL
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
RH80536GC0212M/SL7GL
Intel Corporation
RISC Microprocessor, 64-Bit, 1500MHz, CMOS, CPGA478
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | SPGA, PGA478,26X26,50 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 64 | |
JESD-30 Code | S-XPGA-P478 | |
Number of Terminals | 478 | |
Package Body Material | CERAMIC | |
Package Code | SPGA | |
Package Equivalence Code | PGA478,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Speed | 1500 MHz | |
Supply Current-Max | 21000 mA | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 1.27 mm | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |