Part Details for RH80536NC0171MSL8ML by Intel Corporation
Overview of RH80536NC0171MSL8ML by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for RH80536NC0171MSL8ML
RH80536NC0171MSL8ML CAD Models
RH80536NC0171MSL8ML Part Data Attributes:
|
RH80536NC0171MSL8ML
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
RH80536NC0171MSL8ML
Intel Corporation
RISC Microprocessor, 64-Bit, 1400MHz, CMOS, PPGA478
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | SPGA, PGA478,26X26,50 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 64 | |
JESD-30 Code | S-PPGA-P478 | |
Number of Terminals | 478 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SPGA | |
Package Equivalence Code | PGA478,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Speed | 1400 MHz | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 1.27 mm | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |