Part Details for RHA0105R000FE02 by Vishay Intertechnologies
Overview of RHA0105R000FE02 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHA0105R000FE02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHA0105R000FE02
|
Avnet Americas | Resistor, 5 Ohm, ± 1%, 12.5 W, Wirewound, Solder Lug - Bulk (Alt: RHA0105R000FE02) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6524 / $7.2373 | Buy Now |
DISTI #
71-RHA0105R000FE02
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 12.5watt 5ohm 1% AEC-200 RoHS: Compliant | 122 |
|
$1.7200 / $3.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks | 0 |
|
$5.2800 | Buy Now |
DISTI #
RHA0105R000FE02
|
TTI | Wirewound Resistors - Chassis Mount 12.5watt 5ohm 1% AEC-200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tray |
Americas - 100 In Stock |
|
$1.7700 / $3.1300 | Buy Now |
DISTI #
RHA0105R000FE02
|
Avnet Abacus | Resistor, 5 Ohm, � 1%, 12.5 W, Wirewound, Solder Lug (Alt: RHA0105R000FE02) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |