Part Details for RHA02512R00FE02 by Vishay Intertechnologies
Overview of RHA02512R00FE02 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHA02512R00FE02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHA02512R00FE02
|
Avnet Americas | Resistor, 12 Ohm, ± 1%, 25 W, Wirewound, Solder Lug - Bulk (Alt: RHA02512R00FE02) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2842 / $12.0050 | Buy Now |
DISTI #
71-RHA02512R00FE02
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 25watt 12ohm 1% AEC-200 RoHS: Compliant | 171 |
|
$3.1800 / $4.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$8.7500 | Buy Now |
DISTI #
RHA02512R00FE02
|
TTI | Wirewound Resistors - Chassis Mount 25watt 12ohm 1% AEC-200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tray |
Americas - 110 In Stock |
|
$2.6600 / $4.3200 | Buy Now |
DISTI #
RHA02512R00FE02
|
Avnet Americas | Resistor, 12 Ohm, ± 1%, 25 W, Wirewound, Solder Lug - Bulk (Alt: RHA02512R00FE02) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2842 / $12.0050 | Buy Now |
DISTI #
3976522
|
element14 Asia-Pacific | RES, 12R, 25W, SOLDER LUG, WIREWOUND RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$3.7634 / $5.2200 | Buy Now |
DISTI #
3976522
|
Farnell | RES, 12R, 25W, SOLDER LUG, WIREWOUND RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Each | 8 |
|
$4.4836 / $6.2871 | Buy Now |