Part Details for RHA0252K000FE02 by Vishay Intertechnologies
Overview of RHA0252K000FE02 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHA0252K000FE02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHA0252K000FE02
|
Avnet Americas | Resistor, 2 kOhm, ± 1%, 25 W, Wirewound, Solder Lug - Bulk (Alt: RHA0252K000FE02) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1870 / $9.6726 | Buy Now |
DISTI #
71-RHA0252K000FE02
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 25watt 2Kohm 1% AEC-200 RoHS: Compliant | 145 |
|
$4.1600 / $4.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$7.0500 | Buy Now |
DISTI #
RHA0252K000FE02
|
TTI | Wirewound Resistors - Chassis Mount 25watt 2Kohm 1% AEC-200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tray |
Americas - 100 In Stock |
|
$3.1200 / $4.2300 | Buy Now |
DISTI #
RHA0252K000FE02
|
Avnet Americas | Resistor, 2 kOhm, ± 1%, 25 W, Wirewound, Solder Lug - Bulk (Alt: RHA0252K000FE02) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1870 / $9.6726 | Buy Now |
DISTI #
3976544
|
element14 Asia-Pacific | RES, 2K, 25W, SOLDER LUG, WIREWOUND RoHS: Compliant Min Qty: 1 Container: Each | 21 |
|
$4.3049 / $5.0567 | Buy Now |
DISTI #
3976544
|
Farnell | RES, 2K, 25W, SOLDER LUG, WIREWOUND RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Each | 21 |
|
$4.1432 / $6.0900 | Buy Now |
Part Details for RHA0252K000FE02
RHA0252K000FE02 CAD Models
RHA0252K000FE02 Part Data Attributes:
|
RHA0252K000FE02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RHA0252K000FE02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 25W, 2000ohm, 223.6068V, 1% +/-Tol, 20ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE AIR POWER: 12.5W | |
Construction | Welded | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.87 mm | |
Package Length | 27.43 mm | |
Package Style | Chassis Mount | |
Package Width | 26.97 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 223.6068 V |
Alternate Parts for RHA0252K000FE02
This table gives cross-reference parts and alternative options found for RHA0252K000FE02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHA0252K000FE02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA25AFB-AX-2K00N1 | Fixed Resistor, Wire Wound, 25W, 2000ohm, 223.6068V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, | Vitrohm Portuguesa LDA | RHA0252K000FE02 vs REA25AFB-AX-2K00N1 |