Part Details for RHA0508R000FE02 by Vishay Intertechnologies
Overview of RHA0508R000FE02 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHA0508R000FE02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHA0508R000FE02
|
Avnet Americas | Resistor, 8 Ohm, ± 1%, 50 W, Wirewound, Solder Lug - Bulk (Alt: RHA0508R000FE02) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4920 | Buy Now |
DISTI #
71-RHA0508R000FE02
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 8ohm 1% AEC-200 RoHS: Compliant | 75 |
|
$3.1800 / $6.5600 | Buy Now |
DISTI #
RHA0508R000FE02
|
TTI | Wirewound Resistors - Chassis Mount 50watt 8ohm 1% AEC-200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tray |
Americas - 100 In Stock |
|
$3.1500 / $5.4200 | Buy Now |