Part Details for RHA0607270M040B by Kyocera AVX Components
Overview of RHA0607270M040B by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHA0607270M040B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-RHA0607270M040B-ND
|
DigiKey | ALUMINUM RADIAL HYBRID Min Qty: 20000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3421 | Buy Now |
DISTI #
RHA0607270M040B
|
Avnet Americas | ALUMINUM RADIAL HYBRID - Bulk (Alt: RHA0607270M040B) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4724 | Buy Now |
DISTI #
73976231
|
RS | Hybrid Aluminium Radial Chip,27uF,40V | AVX RHA0607270M040B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4430 / $0.5210 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 24 Weeks | 0 |
|
$0.3480 | Buy Now |
DISTI #
RHA0607270M040B
|
TME | Capacitor: hybrid, 27uF, 40VDC, ESR: 70mΩ, RHA, SMD, -55÷105°C, 1.2A Min Qty: 1000 | 0 |
|
$0.4270 | RFQ |
Part Details for RHA0607270M040B
RHA0607270M040B CAD Models
RHA0607270M040B Part Data Attributes
|
RHA0607270M040B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
RHA0607270M040B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 27 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 70 mΩ | |
Leakage Current | 0.011 mA | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 60 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |