Part Details for RHA1009120M080K by Kyocera AVX Components
Overview of RHA1009120M080K by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHA1009120M080K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-RHA1009120M080KCT-ND
|
DigiKey | SERIES: RHA/ CASE: 1009/ CAP: 12 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
600 In Stock |
|
$0.7766 / $2.0300 | Buy Now |
DISTI #
RHA1009120M080K
|
Avnet Americas | ALUMINUM RADIAL HYBRID (Alt: RHA1009120M080K) RoHS: Compliant Min Qty: 6000 Package Multiple: 600 Lead time: 24 Weeks, 0 Days | 4200 Factory Stock |
|
$1.0435 | Buy Now |
DISTI #
581-RHA1009120M080K
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL HYBRID RoHS: Compliant | 1200 |
|
$1.1900 / $3.1300 | Buy Now |
DISTI #
73976090
|
RS | Hybrid Aluminium Radial Chip,12uF,80V | AVX RHA1009120M080K RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5500 / $1.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 600 | 0 |
|
$1.2200 | Buy Now |
DISTI #
RHA1009120M080K
|
Avnet Americas | ALUMINUM RADIAL HYBRID (Alt: RHA1009120M080K) RoHS: Compliant Min Qty: 6000 Package Multiple: 600 Lead time: 24 Weeks, 0 Days | 4200 Factory Stock |
|
$1.0435 | Buy Now |
DISTI #
RHA1009120M080K
|
TME | Capacitor: hybrid, 12uF, 80VDC, ESR: 70mΩ, RHA, SMD, -55÷105°C, 1.6A Min Qty: 600 | 0 |
|
$1.5000 | RFQ |
DISTI #
RHA1009120M080K
|
Avnet Americas | ALUMINUM RADIAL HYBRID (Alt: RHA1009120M080K) RoHS: Compliant Min Qty: 6000 Package Multiple: 600 Lead time: 24 Weeks, 0 Days | 4200 Factory Stock |
|
$1.0435 | Buy Now |
Part Details for RHA1009120M080K
RHA1009120M080K CAD Models
RHA1009120M080K Part Data Attributes
|
RHA1009120M080K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
RHA1009120M080K
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 12 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 70 mΩ | |
Leakage Current | 0.01 mA | |
Length | 9.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 80 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RHA1009120M080K
This table gives cross-reference parts and alternative options found for RHA1009120M080K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHA1009120M080K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHA1009120M080B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RHA1009120M080K vs RHA1009120M080B |