There are no models available for this part yet.
Overview of RHA1009271M025B by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RHA1009271M025B by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-RHA1009271M025B-ND
|
DigiKey | CAP ALUM HYBRID 270UF 20% 25V TH Min Qty: 4400 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0174 | Buy Now | |
DISTI #
RHA1009271M025B
|
Avnet Americas | ALUMINUM RADIAL HYBRID - Bulk (Alt: RHA1009271M025B) RoHS: Compliant Min Qty: 4400 Package Multiple: 200 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3779 | Buy Now | |
DISTI #
73976249
|
RS | Hybrid Aluminium Radial Chip,270uF,25V | AVX RHA1009271M025B RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2900 / $1.5200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4400 Package Multiple: 200 Lead time: 24 Weeks | 0 |
|
$1.0200 | Buy Now | ||
DISTI #
RHA1009271M025B
|
TME | Capacitor: hybrid, 270uF, 25VDC, ESR: 22mΩ, RHA, SMD, -55÷105°C, 2.5A Min Qty: 200 | 0 |
|
$1.3000 | RFQ |
CAD Models for RHA1009271M025B by Kyocera AVX Components
Part Data Attributes for RHA1009271M025B by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
270 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
22 mΩ
|
Leakage Current
|
0.068 mA
|
Length
|
9.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
250 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.16
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|