Part Details for RHA1009271M025K by Kyocera AVX Components
Overview of RHA1009271M025K by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHA1009271M025K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-RHA1009271M025KCT-ND
|
DigiKey | CAP ALUM HYBRID 270UF 20% 25V TH Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
600 In Stock |
|
$0.6242 / $2.1500 | Buy Now |
DISTI #
RHA1009271M025K
|
Avnet Americas | ALUMINUM RADIAL HYBRID - Ammo Pack (Alt: RHA1009271M025K) RoHS: Compliant Min Qty: 6000 Package Multiple: 600 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 4200 Factory Stock |
|
$0.8681 | Buy Now |
DISTI #
581-RHA1009271M025K
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL HYBR ID RoHS: Compliant | 1200 |
|
$0.9490 / $2.1500 | Buy Now |
DISTI #
73976152
|
RS | Hybrid Aluminium Radial Chip,270uF,25V | AVX RHA1009271M025K RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2200 / $2.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 600 Lead time: 24 Weeks | 0 |
|
$1.0200 | Buy Now |
DISTI #
RHA1009271M025K
|
TME | Capacitor: hybrid, 270uF, 25VDC, ESR: 22mΩ, RHA, SMD, -55÷105°C, 2.5A Min Qty: 600 | 0 |
|
$1.3000 | RFQ |
Part Details for RHA1009271M025K
RHA1009271M025K CAD Models
RHA1009271M025K Part Data Attributes
|
RHA1009271M025K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
RHA1009271M025K
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 22 mΩ | |
Leakage Current | 0.068 mA | |
Length | 9.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 250 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |