Part Details for RHA1011180M080B by Kyocera AVX Components
Overview of RHA1011180M080B by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHA1011180M080B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHA1011180M080B
|
Avnet Americas | ALUMINUM RADIAL HYBRID (Alt: RHA1011180M080B) RoHS: Compliant Min Qty: 4400 Package Multiple: 200 Lead time: 24 Weeks, 0 Days | 0 |
|
$1.9397 | Buy Now |
DISTI #
73976185
|
RS | Hybrid Aluminium Radial Chip,18uF,80V | AVX RHA1011180M080B RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8200 / $2.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4400 Package Multiple: 200 | 0 |
|
$1.4300 | Buy Now |
DISTI #
RHA1011180M080B
|
Avnet Americas | ALUMINUM RADIAL HYBRID (Alt: RHA1011180M080B) RoHS: Compliant Min Qty: 4400 Package Multiple: 200 Lead time: 24 Weeks, 0 Days | 0 |
|
$1.9397 | Buy Now |
DISTI #
RHA1011180M080B
|
TME | Capacitor: hybrid, 18uF, 80VDC, ESR: 50mΩ, RHA, SMD, -55÷105°C, 1.8A Min Qty: 200 | 0 |
|
$1.7700 | RFQ |
Part Details for RHA1011180M080B
RHA1011180M080B CAD Models
RHA1011180M080B Part Data Attributes:
|
RHA1011180M080B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
RHA1011180M080B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 18 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 50 mΩ | |
Leakage Current | 0.014 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 90 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |