Part Details for RHC25-12 by EDI Diodes (Electronic Devices Inc)
Overview of RHC25-12 by EDI Diodes (Electronic Devices Inc)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHC25-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36461179
|
Verical | Rectifier Diode Switching 12KV 0.025A 100ns 2-Pin Case A Min Qty: 16 Package Multiple: 1 | Americas - 330 |
|
$3.4000 | Buy Now |
DISTI #
RHC25-12
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 1 | 330 |
|
$2.7600 | Buy Now |
Part Details for RHC25-12
RHC25-12 CAD Models
RHC25-12 Part Data Attributes
|
RHC25-12
EDI Diodes (Electronic Devices Inc)
Buy Now
Datasheet
|
Compare Parts:
RHC25-12
EDI Diodes (Electronic Devices Inc)
Rectifier Diode, 1 Element, 0.025A, 12000V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC DEVICES INC | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 30 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 3 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.025 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12000 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RHC25-12
This table gives cross-reference parts and alternative options found for RHC25-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHC25-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LHC25-12 | Rectifier Diode, 1 Element, 0.025A, 12000V V(RRM), Silicon, PLASTIC PACKAGE-2 | EDI Diodes (Electronic Devices Inc) | RHC25-12 vs LHC25-12 |