-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 2W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHC2512FT10R5-ND
|
DigiKey | RES 10.5 OHM 1% 2W 2512 Min Qty: 4000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2746 | Buy Now |
DISTI #
RHC2512FT10R5
|
Avnet Americas | Res Thick Film 2512 10.5 Ohm 1% 2W ±100ppm/°C Molded SMD SMD Embossed T/R - Tape and Reel (Alt: RHC2512FT10R5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2816 / $0.3080 | Buy Now |
DISTI #
708-RHC2512FT10R5
|
Mouser Electronics | Thick Film Resistors - SMD RES, 2512, 10.5 ohm, 1%, 2W RoHS: Compliant | 0 |
|
$0.2570 / $0.2740 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.2860 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2680 / $0.3140 | Buy Now |
|
NAC | RESISTOR, 2512, 10.5 ohm, 1%, 2W - Thick Film - High Power Low Heat Rise RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.5500 / $0.7330 | Buy Now |
|
South Electronics | RHC2512FT10R5 | 0 |
|
$0.2750 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RHC2512FT10R5
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RHC2512FT10R5
SEI Stackpole Electronics Inc
Fixed Resistor, Thick Film, 2W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 10.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RHC2512FT10R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHC2512FT10R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512-2W-10R5FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 2W, 10.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RHC2512FT10R5 vs CR2512-2W-10R5FPT-13 |
CR2512-2W-10R5FPT | Fixed Resistor, 2W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RHC2512FT10R5 vs CR2512-2W-10R5FPT |
RHC251210.51%R | Fixed Resistor, Metal Glaze/thick Film, 2W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RHC2512FT10R5 vs RHC251210.51%R |
CR2512-2W-10R5FT-13 | Fixed Resistor, Metal Glaze/thick Film, 2W, 10.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RHC2512FT10R5 vs CR2512-2W-10R5FT-13 |
TSR1STF10R5V | Fixed Resistor, Metal Glaze/thick Film, 2W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | RHC2512FT10R5 vs TSR1STF10R5V |
CR2512F10R5D502W | Fixed Resistor, Metal Glaze/thick Film, 2W, 10.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RHC2512FT10R5 vs CR2512F10R5D502W |
WF25P10R5FTLV | Fixed Resistor, Metal Glaze/thick Film, 2W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RHC2512FT10R5 vs WF25P10R5FTLV |
TSR1SF10R5V | Fixed Resistor, Metal Glaze/thick Film, 2W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | RHC2512FT10R5 vs TSR1SF10R5V |
RK73HW3A2RTTED10R5F | Fixed Resistor, Metal Glaze/thick Film, 2W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RHC2512FT10R5 vs RK73HW3A2RTTED10R5F |
AC2512FK-7W10R5L | Fixed Resistor, Metal Glaze/thick Film, 2W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RHC2512FT10R5 vs AC2512FK-7W10R5L |