Part Details for RHCN-7005 by Omega Engineering
Overview of RHCN-7005 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHCN-7005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC0555
|
Newark | 0-3 Vdc, 110Vac Hu Switch |Omega RHCN-7005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$115.7500 | Buy Now |
DISTI #
RHCN-7005
|
Avnet Americas | RH CONTROLLER, 0 TO 3 VDC INPUT, 110 VAC - Bulk (Alt: RHCN-7005) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 7 Factory Stock |
|
$115.7471 | Buy Now |