Part Details for RHCN-7006 by Omega Engineering
Overview of RHCN-7006 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHCN-7006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AH9324
|
Newark | 0-3 Vdc, 230Vac Hu Switch |Omega RHCN-7006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.1300 | Buy Now |
DISTI #
74AJ1301
|
Newark | Relative Humidity Controller, On/Off Rohs Compliant: No |Omega RHCN-7006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.3700 | Buy Now |
DISTI #
RHCN-7006
|
Avnet Americas | RH CONTROLLER, 0 TO 3 VDC INPUT, 230 VAC - Bulk (Alt: RHCN-7006) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 3 Factory Stock |
|
$115.7471 | Buy Now |