Part Details for RHD0607101M025B by Kyocera AVX Components
Overview of RHD0607101M025B by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for RHD0607101M025B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-RHD0607101M025B-ND
|
DigiKey | CAP ALUM POLY HYB 100UF 25V T/H Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
8288 In Stock |
|
$0.4408 / $1.2900 | Buy Now |
DISTI #
RHD0607101M025B
|
Avnet Americas | ALUMINUM RADIAL HYBRID (Alt: RHD0607101M025B) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.5970 | Buy Now |
DISTI #
581-RHD0607101M025B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25V 100uF 0607 ESR=35mOhms RoHS: Compliant | 3565 |
|
$0.4230 / $1.2600 | Buy Now |
DISTI #
74007947
|
RS | Hybridluminiumadial,100uF,25V | AVX RHD0607101M025B RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6580 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 | 0 |
|
$0.4390 | Buy Now |
DISTI #
RHD0607101M025B
|
Avnet Americas | ALUMINUM RADIAL HYBRID (Alt: RHD0607101M025B) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.5970 | Buy Now |
DISTI #
RHD0607101M025B
|
TME | Capacitor: hybrid, 100uF, Ø6.3x7mm, THT, ±20%, -55÷125°C, 25VDC Min Qty: 1000 | 0 |
|
$0.3270 | RFQ |
DISTI #
RHD0607101M025B
|
Avnet Americas | ALUMINUM RADIAL HYBRID (Alt: RHD0607101M025B) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.5970 | Buy Now |
Part Details for RHD0607101M025B
RHD0607101M025B CAD Models
RHD0607101M025B Part Data Attributes
|
RHD0607101M025B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
RHD0607101M025B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 35 mΩ | |
Leakage Current | 0.025 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |