Part Details for RHD0608220M050K by Kyocera AVX Components
Overview of RHD0608220M050K by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHD0608220M050K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-RHD0608220M050KCT-ND
|
DigiKey | SERIES: RHD/ CASE: 0608/ CAP: 22 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2276 / $0.8300 | Buy Now |
DISTI #
RHD0608220M050K
|
Avnet Americas | ALUMINUM RADIAL HYBRID (Alt: RHD0608220M050K) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.3067 | Buy Now |
DISTI #
581-RHD0608220M050K
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL HYBRID RoHS: Compliant | 0 |
|
$0.3650 / $1.0200 | Order Now |
DISTI #
74007924
|
RS | Hybridluminiumadial,22uF,50V | AVX RHD0608220M050K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5370 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 | 0 |
|
$0.3580 | Buy Now |
DISTI #
RHD0608220M050K
|
Avnet Americas | ALUMINUM RADIAL HYBRID (Alt: RHD0608220M050K) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.3067 | Buy Now |
DISTI #
RHD0608220M050K
|
TME | Capacitor: hybrid, 22uF, Ø6.3x8mm, THT, ±20%, -55÷125°C, 50VDC Min Qty: 1000 | 0 |
|
$0.2660 | RFQ |
DISTI #
RHD0608220M050K
|
Avnet Americas | ALUMINUM RADIAL HYBRID (Alt: RHD0608220M050K) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.3067 | Buy Now |
Part Details for RHD0608220M050K
RHD0608220M050K CAD Models
RHD0608220M050K Part Data Attributes
|
RHD0608220M050K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
RHD0608220M050K
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 90 mΩ | |
Leakage Current | 0.011 mA | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 900 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RHD0608220M050K
This table gives cross-reference parts and alternative options found for RHD0608220M050K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHD0608220M050K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHD0608220M050B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RHD0608220M050K vs RHD0608220M050B |