Part Details for RHD0608680M035K by Kyocera AVX Components
Overview of RHD0608680M035K by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for RHD0608680M035K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-RHD0608680M035KCT-ND
|
DigiKey | SERIES: RHD/ CASE: 0608/ CAP: 68 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1970 / $0.7300 | Buy Now |
DISTI #
RHD0608680M035K
|
Avnet Americas | ALUMINUM RADIAL HYBRID (Alt: RHD0608680M035K) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.2789 | Buy Now |
DISTI #
581-RHD0608680M035K
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL HYBRID RoHS: Compliant | 0 |
|
$0.3140 / $1.0400 | Order Now |
DISTI #
74007927
|
RS | Hybridluminiumadial,68uF,35V | AVX RHD0608680M035K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4880 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 | 0 |
|
$0.3260 | Buy Now |
DISTI #
RHD0608680M035K
|
Avnet Americas | ALUMINUM RADIAL HYBRID (Alt: RHD0608680M035K) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.2789 | Buy Now |
DISTI #
RHD0608680M035K
|
TME | Capacitor: hybrid, 68uF, Ø6.3x8mm, THT, ±20%, -55÷125°C, 35VDC Min Qty: 1000 | 0 |
|
$0.2430 | RFQ |
DISTI #
RHD0608680M035K
|
Avnet Americas | ALUMINUM RADIAL HYBRID (Alt: RHD0608680M035K) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.2789 | Buy Now |
Part Details for RHD0608680M035K
RHD0608680M035K CAD Models
RHD0608680M035K Part Data Attributes
|
RHD0608680M035K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
RHD0608680M035K
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 40 mΩ | |
Leakage Current | 0.0238 mA | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |