Part Details for RHE750 by TE Connectivity
Overview of RHE750 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Part Details for RHE750
RHE750 CAD Models
RHE750 Part Data Attributes
|
RHE750
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RHE750
TE Connectivity
RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RAYCHEM CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | RESISTANCE IS 0.022 OHMS MAX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 4.5 W | |
Resistance | 0.0094 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |