Part Details for RHEF050-2 by Littelfuse Inc
Overview of RHEF050-2 by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHEF050-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHEF050-2HFCT-ND
|
DigiKey | PTC RESET FUSE 30V 500MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2694 In Stock |
|
$0.2457 / $0.6000 | Buy Now |
DISTI #
650-RHEF050-2
|
Mouser Electronics | Resettable Fuses - PPTC RHEF RADIAL RESETTABLE FUSE RoHS: Compliant | 966 |
|
$0.3110 / $0.5400 | Buy Now |
|
Future Electronics | PTC Resettable Fuse 0.5A(hold) 0.92A(trip) 30VDC 40A RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2400 / $0.2600 | Buy Now |
|
Future Electronics | PTC Resettable Fuse 0.5A(hold) 0.92A(trip) 30VDC 40A RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2400 / $0.2600 | Buy Now |
DISTI #
63267160
|
Verical | PTC Resettable Fuse 0.5A(hold) 0.9A(trip) 30VDC 40A 0.9W 2.5s 0.48Ohm Radial 7.4 X 3mm T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2227 | Americas - 1096 |
|
$0.2639 / $0.3251 | Buy Now |
DISTI #
RF3296-000
|
TTI | Resettable Fuses - PPTC RHEF RADIAL RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2460 / $0.2610 | Buy Now |
DISTI #
C1S425201887283
|
Chip1Stop | RF3296-000 RoHS: Compliant | 1096 |
|
$0.3270 / $0.4140 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 500mA 30V TH | 0 |
|
$0.5834 / $0.6709 | RFQ |
Part Details for RHEF050-2
RHEF050-2 CAD Models
RHEF050-2 Part Data Attributes
|
RHEF050-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RHEF050-2
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RMAX:0.78 OHMS AT 20 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.7 mm | |
Package Length | 7.4 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | TR, 15 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.48 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 30 V |