Part Details for RHEF1300 by TE Connectivity
Overview of RHEF1300 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHEF1300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0169
|
Newark | Rhef1300 |Raychem Te Connectivity RHEF1300 RoHS: Not Compliant Min Qty: 37 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9020 / $0.9670 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 13A(hold) 24A(trip) 16V 6.9W 13s 0.0041Ohm Radial 23.5 X 3.6 X 28.7mm Bag RoHS: Compliant |
4268 Partner Stock |
|
$0.8360 / $3.3300 | Buy Now |
Part Details for RHEF1300
RHEF1300 CAD Models
RHEF1300 Part Data Attributes
|
RHEF1300
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RHEF1300
TE Connectivity
PTC Resettable Fuse, 0.01ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.0041-0.00690 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 28.7 mm | |
Package Length | 23.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Width | 3.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 6.9 W | |
Reference Standard | CSA, TUV, UL | |
Resistance | 0.01 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 16 V |