Part Details for RHEF1500-2 by Littelfuse Inc
Overview of RHEF1500-2 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHEF1500-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHEF1500-2CT-ND
|
DigiKey | PTC RESET FUSE 16V 15A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Cut Tape (CT), Tape & Reel (TR) |
1080 In Stock |
|
$0.7023 / $1.7900 | Buy Now |
DISTI #
650-RHEF1500-2
|
Mouser Electronics | Resettable Fuses - PPTC RHEF1500-2 RoHS: Compliant | 3762 |
|
$0.7020 / $1.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7300 | Buy Now |
DISTI #
RHEF1500-2
|
TTI | Resettable Fuses - PPTC RHEF1500-2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7020 | Buy Now |
Part Details for RHEF1500-2
RHEF1500-2 CAD Models
RHEF1500-2 Part Data Attributes
|
RHEF1500-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RHEF1500-2
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.0032-0.00613 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14.6 INCH | |
Rated Power Dissipation (P) | 7 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |