Part Details for RHEF1500-2 by TE Connectivity
Overview of RHEF1500-2 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHEF1500-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 755 |
|
RFQ |
Part Details for RHEF1500-2
RHEF1500-2 CAD Models
RHEF1500-2 Part Data Attributes:
|
RHEF1500-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RHEF1500-2
TE Connectivity
PTC Resettable Fuse, 0.0092ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.0032-0.00613 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 28.7 mm | |
Package Length | 23.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Width | 3.6 mm | |
Packing Method | TR, 14.6 INCH | |
Rated Power Dissipation (P) | 7 W | |
Reference Standard | CSA, TUV, UL | |
Resistance | 0.0092 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 16 V |