Part Details for RHEF1500-AP by Littelfuse Inc
Overview of RHEF1500-AP by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RHEF1500-AP
RHEF1500-AP CAD Models
RHEF1500-AP Part Data Attributes:
|
RHEF1500-AP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RHEF1500-AP
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.0032-0.00613 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 7 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |