Part Details for RHEF1500 by Littelfuse Inc
Overview of RHEF1500 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHEF1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHEF1500-ND
|
DigiKey | PTC RESET FUSE 16V 15A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag, Bag |
1557 In Stock |
|
$0.6951 / $1.7500 | Buy Now |
DISTI #
650-RHEF1500
|
Mouser Electronics | Resettable Fuses - PPTC RHEF1500 RoHS: Compliant | 2332 |
|
$0.6950 / $1.3900 | Buy Now |
|
Future Electronics | RHEF1500, PTC Resettable Fuse 15A(hold) 28A(trip) 16V 7W 20s 0.0032Ohm Radial 23 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 10Bulk |
|
$0.7600 / $0.9300 | Buy Now |
|
Future Electronics | RHEF1500, PTC Resettable Fuse 15A(hold) 28A(trip) 16V 7W 20s 0.0032Ohm Radial 23 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bulk | 0Bulk |
|
$0.6800 / $0.7650 | Buy Now |
|
Future Electronics | RHEF1500, PTC Resettable Fuse 15A(hold) 28A(trip) 16V 7W 20s 0.0032Ohm Radial 23 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bulk | 0Bulk |
|
$0.6800 / $0.7650 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.0092 ohm, THROUGH HOLE MOUNT | 189 |
|
$1.4763 / $3.1920 | Buy Now |
DISTI #
RHEF1500
|
TTI | Resettable Fuses - PPTC RHEF1500 RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 5350 In Stock |
|
$0.7800 / $1.0000 | Buy Now |
|
CHIPMALL.COM LIMITED | 16V 15A 100A 28A Plugin Resettable Fuses ROHS | 237 |
|
$1.8366 / $2.6412 | Buy Now |
Part Details for RHEF1500
RHEF1500 CAD Models
RHEF1500 Part Data Attributes
|
RHEF1500
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RHEF1500
Littelfuse Inc
PTC Resettable Fuse, 0.0092ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.0032-0.00613 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 0.0092 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |