Part Details for RHEF650 by Littelfuse Inc
Overview of RHEF650 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHEF650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHEF650HF-ND
|
DigiKey | PTC RESET FUSE 16V 6.5A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
1 In Stock |
|
$0.3441 / $0.6300 | Buy Now |
DISTI #
650-RHEF650
|
Mouser Electronics | Resettable Fuses - PPTC RHEF650 RoHS: Compliant | 77 |
|
$0.3940 / $0.6100 | Buy Now |
|
Future Electronics | Resettable Fuses - PPTC RHEF650 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.4050 / $0.4500 | Buy Now |
|
Quest Components | PTC RESETTABLE FUSE, 0.026OHM, THROUGH HOLE MOUNT | 10 |
|
$0.7500 / $0.9000 | Buy Now |
DISTI #
RF3313-000
|
TTI | Resettable Fuses - PPTC RHEF RADIAL RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.3900 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 6.5A 16V RADIAL | 0 |
|
$0.7875 / $0.9056 | RFQ |
Part Details for RHEF650
RHEF650 CAD Models
RHEF650 Part Data Attributes:
|
RHEF650
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RHEF650
Littelfuse Inc
PTC Resettable Fuse, 0.026ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.0110-0.01750 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 4.1 W | |
Resistance | 0.026 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |