Part Details for RHF310K-01V by STMicroelectronics
Overview of RHF310K-01V by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHF310K-01V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHF310K-01V
|
Avnet Americas | OP Amp Single GP ±2.75V/5.5V 8-Pin CFPAK Carrier Tape - Bulk (Alt: RHF310K-01V) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RHF310K-01V
|
Avnet Americas | OP Amp Single GP ±2.75V/5.5V 8-Pin CFPAK Carrier Tape - Bulk (Alt: RHF310K-01V) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RHF310K-01V
|
Avnet Americas | OP Amp Single GP ±2.75V/5.5V 8-Pin CFPAK Carrier Tape - Bulk (Alt: RHF310K-01V) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RHF310K-01V
|
Avnet Silica | OP Amp Single GP �2.75V/5.5V 8-Pin CFPAK Carrier Tape (Alt: RHF310K-01V) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for RHF310K-01V
RHF310K-01V CAD Models
RHF310K-01V Part Data Attributes
|
RHF310K-01V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHF310K-01V
STMicroelectronics
Rad-Hard Low Power High Speed Single Opamp
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOF, FL8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 12 µA | |
Common-mode Reject Ratio-Nom | 61 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3900 µV | |
JESD-30 Code | S-CDSO-F8 | |
Length | 6.48 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -3 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOF | |
Package Equivalence Code | FL8,.25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.64 mm | |
Slew Rate-Nom | 90 V/us | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Wideband | YES | |
Width | 6.48 mm |
Alternate Parts for RHF310K-01V
This table gives cross-reference parts and alternative options found for RHF310K-01V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHF310K-01V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F0723301VXC | OP-AMP, 6500uV OFFSET-MAX, DFP8, DFP-8 | STMicroelectronics | RHF310K-01V vs 5962F0723301VXC |
RHF310K-02V | OP-AMP, 3900uV OFFSET-MAX, CDSO8, CERAMIC, FLAT PACKAGE-8 | STMicroelectronics | RHF310K-01V vs RHF310K-02V |