Filter Your Search
1 - 1 of 1 results
|
RHF310K-01V
STMicroelectronics
|
Check for Price | No | Obsolete | 3.9 mV | 90 V/us | 600 µA | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | CURRENT-FEEDBACK | 12 µA | YES | NO | NO | YES | -3 V | NO | NO | 3 V | MILITARY | YES | S-CDSO-F8 | Not Qualified | 61 dB | 1 | 125 °C | -55 °C | MIL-STD-883 | 300k Rad(Si) V | 8 | CERAMIC, METAL-SEALED COFIRED | SOF | FL8,.25 | SQUARE | SMALL OUTLINE | YES | FLAT | 1.27 mm | DUAL | 2.64 mm | 6.48 mm | 6.48 mm | STMICROELECTRONICS | SOIC | SOF, FL8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 |