Part Details for RHFAC16244K1 by STMicroelectronics
Overview of RHFAC16244K1 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHFAC16244K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFAC16244K1
|
Avnet Americas | Bus XCVR Quad 16-CH 3-ST 48-Pin CFPAK Carrier Tape - Bulk (Alt: RHFAC16244K1) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 5 |
|
RFQ | |
|
Quest Components | BUS DRIVER, AC SERIES, 4-FUNC, 4-BIT, TRUE OUTPUT, CMOS, CDFP48 | 8 |
|
$212.5000 / $218.7500 | Buy Now |
DISTI #
RHFAC16244K1
|
Avnet Americas | Bus XCVR Quad 16-CH 3-ST 48-Pin CFPAK Carrier Tape - Bulk (Alt: RHFAC16244K1) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 5 |
|
RFQ | |
DISTI #
RHFAC16244K1
|
Avnet Americas | Bus XCVR Quad 16-CH 3-ST 48-Pin CFPAK Carrier Tape - Bulk (Alt: RHFAC16244K1) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 5 |
|
RFQ |
Part Details for RHFAC16244K1
RHFAC16244K1 CAD Models
RHFAC16244K1 Part Data Attributes
|
RHFAC16244K1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFAC16244K1
STMicroelectronics
Rad-hard 16-bit buffer 3-state
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Family | AC | |
JESD-30 Code | R-CDFP-F48 | |
Length | 15.75 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TR | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.72 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 9.65 mm |
Alternate Parts for RHFAC16244K1
This table gives cross-reference parts and alternative options found for RHFAC16244K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHFAC16244K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54AC16244WDR | AC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48, CERAMIC, FP-48 | Texas Instruments | RHFAC16244K1 vs SN54AC16244WDR |
RHFAC16244K2 | AC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48 | STMicroelectronics | RHFAC16244K1 vs RHFAC16244K2 |
54AC16244K1 | AC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48 | STMicroelectronics | RHFAC16244K1 vs 54AC16244K1 |
RHFAC16244K01Q | AC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48 | STMicroelectronics | RHFAC16244K1 vs RHFAC16244K01Q |
54AC16244K02V | AC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48 | STMicroelectronics | RHFAC16244K1 vs 54AC16244K02V |
54AC16244K02Q | AC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48 | STMicroelectronics | RHFAC16244K1 vs 54AC16244K02Q |
RHFAC16244K02Q | AC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48 | STMicroelectronics | RHFAC16244K1 vs RHFAC16244K02Q |
RHFAC16244K02V | Rad-hard 16-bit buffer 3-state | STMicroelectronics | RHFAC16244K1 vs RHFAC16244K02V |