Part Details for RHFAC32D03V by STMicroelectronics
Overview of RHFAC32D03V by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHFAC32D03V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFAC32D03V
|
Avnet Americas | 54AC Rad-Hard Quad 2-Input OR Gate CMOS 2V to 6V Gold 14-Pin DIL Through Hole Strip Pack - Bulk (Alt: RHFAC32D03V) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ | |
|
Ameya Holding Limited | 6012 |
|
RFQ |
Part Details for RHFAC32D03V
RHFAC32D03V CAD Models
RHFAC32D03V Part Data Attributes:
|
RHFAC32D03V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFAC32D03V
STMicroelectronics
Rad-Hard Quad 2-Input OR Gate
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Family | AC | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19 mm | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 3.7 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for RHFAC32D03V
This table gives cross-reference parts and alternative options found for RHFAC32D03V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHFAC32D03V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54AC32DM | AC SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | RHFAC32D03V vs 54AC32DM |
CD74AC32E | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, | Ge Solid State | RHFAC32D03V vs CD74AC32E |
SN74AC32N | 4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-PDIP -40 to 85 | Texas Instruments | RHFAC32D03V vs SN74AC32N |
74AC32PCQR | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | RHFAC32D03V vs 74AC32PCQR |
JM38510R75201BC | AC SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | RHFAC32D03V vs JM38510R75201BC |
54AC32DMQB | OR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | National Semiconductor Corporation | RHFAC32D03V vs 54AC32DMQB |
5962-8761401CX | OR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | e2v technologies | RHFAC32D03V vs 5962-8761401CX |
74AC32DC | OR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | RHFAC32D03V vs 74AC32DC |
74AC32DCQR | OR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | RHFAC32D03V vs 74AC32DCQR |
M38510/75201BCX | OR Gate, AC Series, 4-Func, 2-Input, CMOS, 0.785 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-14 | Rochester Electronics LLC | RHFAC32D03V vs M38510/75201BCX |