Part Details for RHFACT138K01V by STMicroelectronics
Overview of RHFACT138K01V by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHFACT138K01V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFACT138K01V
|
Avnet Silica | Decoder/Demultiplexer Single 3-to-8 16-Pin CFPAK (Alt: RHFACT138K01V) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for RHFACT138K01V
RHFACT138K01V CAD Models
RHFACT138K01V Part Data Attributes:
|
RHFACT138K01V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFACT138K01V
STMicroelectronics
Rad-Hard 3 to 8 Line Decoder Inverter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Family | ACT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-CDFP-F16 | |
Length | 9.94 mm | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | STRIP PACK | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.38 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 6.91 mm |
Alternate Parts for RHFACT138K01V
This table gives cross-reference parts and alternative options found for RHFACT138K01V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHFACT138K01V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACTS138-UCA | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham PLC | RHFACT138K01V vs UT54ACTS138-UCA |
5962R8755401SFA | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | RHFACT138K01V vs 5962R8755401SFA |
5962R8755401BFX | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | RHFACT138K01V vs 5962R8755401BFX |
5962F9853501VXC | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | RHFACT138K01V vs 5962F9853501VXC |
5962-8755403QXC | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 | STMicroelectronics | RHFACT138K01V vs 5962-8755403QXC |
5962R8755401SFA | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDFP16, FP-16 | Rochester Electronics LLC | RHFACT138K01V vs 5962R8755401SFA |
UT54ACTS138-UCX | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham Power Products | RHFACT138K01V vs UT54ACTS138-UCX |
UT54ACTS138-UCX | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham PLC | RHFACT138K01V vs UT54ACTS138-UCX |
5962-8755401FA | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDFP16, CERAMIC, FP-16 | e2v technologies | RHFACT138K01V vs 5962-8755401FA |
5962R8755401SFX | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | RHFACT138K01V vs 5962R8755401SFX |