-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rad-Hard 1.5 Volt Fixed Positive Vreg
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFL4913ESY151
|
Avnet Americas | LDO Regulator Pos 1.5V 3A 3-Pin TO-257 Carrier Tape - Bulk (Alt: RHFL4913ESY151) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
52675723
|
Verical | LDO Regulator Pos 1.5V 3A 3-Pin(3+Tab) TO-257 T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1512 | Americas - 46 |
|
$297.4900 | Buy Now |
DISTI #
RHFL4913ESY151
|
Avnet Silica | (Alt: RHFL4913ESY151) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S730201289417
|
Chip1Stop | Linear Regulator RoHS: Not Compliant | 46 |
|
$324.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RHFL4913ESY151
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFL4913ESY151
STMicroelectronics
Rad-Hard 1.5 Volt Fixed Positive Vreg
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , SIP3,.1TB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.95 V | |
Input Voltage Absolute-Max | 14 V | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.006% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SIP3,.1TB | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |