Part Details for RHFLVDS2281K1 by STMicroelectronics
Overview of RHFLVDS2281K1 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Communication and Networking
Price & Stock for RHFLVDS2281K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-RHFLVDS2281K1-ND
|
DigiKey | DUAL 4X4 LVDS CROSSPOINT SWITCH Min Qty: 1 Lead time: 15 Weeks Container: Strip |
5 In Stock |
|
$1,757.3000 | Buy Now |
DISTI #
RHFLVDS2281K1
|
Avnet Americas | Digital Crosspoint Dual 4x4 400Mbps 64-Pin CFLAT - Bulk (Alt: RHFLVDS2281K1) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 6 |
|
RFQ | |
DISTI #
511-RHFLVDS2281K1
|
Mouser Electronics | Analog & Digital Crosspoint ICs Dual 4x4 LVDS Crosspoint Switch - Engineering model | 5 |
|
$2,062.0100 | Buy Now |
DISTI #
RHFLVDS2281K1
|
Avnet Americas | Digital Crosspoint Dual 4x4 400Mbps 64-Pin CFLAT - Bulk (Alt: RHFLVDS2281K1) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 6 |
|
RFQ | |
|
Ameya Holding Limited | 16 |
|
RFQ | ||
DISTI #
RHFLVDS2281K1
|
Avnet Americas | Digital Crosspoint Dual 4x4 400Mbps 64-Pin CFLAT - Bulk (Alt: RHFLVDS2281K1) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 6 |
|
RFQ | |
DISTI #
RHFLVDS2281K1
|
Avnet Silica | Digital Crosspoint Dual 4x4 400Mbps 64-Pin CFLAT (Alt: RHFLVDS2281K1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for RHFLVDS2281K1
RHFLVDS2281K1 CAD Models
RHFLVDS2281K1 Part Data Attributes
|
RHFLVDS2281K1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFLVDS2281K1
STMicroelectronics
Dual 4x4 LVDS Crosspoint Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | CFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | R-CDFP-F64 | |
Length | 21.11 mm | |
Number of Channels | 8 | |
Number of Functions | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 2.5 ns | |
Switch-on Time-Max | 2.5 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 300k Rad(Si) V | |
Width | 8.76 mm |