Part Details for RHI58N-2TAK1R6XN-50000 by PEPPERL+FUCHS GmbH
Overview of RHI58N-2TAK1R6XN-50000 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50000-5072FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 72 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50000-5018ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 18 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50000-5039ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 39 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for RHI58N-2TAK1R6XN-50000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH9737
|
Newark | Incremental Rotary Encoder(Non-Standard) |Pepperl+Fuchs RHI58N-2TAK1R6XN-50000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$742.2900 / $911.6700 | Buy Now |
DISTI #
2046-RHI58N-2TAK1R6XN-50000-ND
|
DigiKey | INCREMENTAL ROTARY ENCODER(NON-S Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$754.7400 | Buy Now |