-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Wire Wound, 25W, 100ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5714
|
Newark | 25 Watt Model H Rheostat 10%/ Box Rohs Compliant: Yes |Ohmite RHL100E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.8600 / $108.1400 | Buy Now |
DISTI #
RHL100E-ND
|
DigiKey | POT 100 OHM 25W WIREWOUND LINEAR Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
5 In Stock |
|
$76.3444 / $120.2700 | Buy Now |
DISTI #
588-RHL100E
|
Mouser Electronics | Rheostats 25watt 100ohm 500V Locking Shaft RoHS: Compliant | 3 |
|
$98.8400 / $124.1100 | Buy Now |
DISTI #
70585919
|
RS | 25 WATT MODEL H RHEOSTAT 10% | Ohmite RHL100E RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$114.4100 / $128.5600 | RFQ |
|
Onlinecomponents.com | Res Wirewound Rheostat 100 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (53.98 X 39.62 X 43.69mm) Solder Lug Panel Mount RoHS: Compliant |
14 In Stock |
|
$82.1800 / $101.6900 | Buy Now |
DISTI #
51608436
|
Verical | Res Wirewound Rheostat 100 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (53.98 X 39.62 X 43.69mm) Solder Lug Panel Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1116 | Americas - 13 |
|
$110.7600 / $132.1970 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$24.0000 | Buy Now |
|
Quest Components | POTENTIOMETER, WIRE WOUND, 25W, 100OHM, 10% +/-TOL, 1 TURN(S) | 6 |
|
$26.0000 | Buy Now |
DISTI #
RHL100E
|
TME | Potentiometer: shaft, single turn, 100Ω, 25W, 6.35mm, Shaft: smooth Min Qty: 1 | 0 |
|
$84.2400 / $102.1100 | RFQ |
|
Master Electronics | Res Wirewound Rheostat 100 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (53.98 X 39.62 X 43.69mm) Solder Lug Panel Mount RoHS: Compliant |
14 In Stock |
|
$82.1800 / $101.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RHL100E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RHL100E
Ohmite Mfg Co
Potentiometer, Wire Wound, 25W, 100ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Panel Mount, | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Ohmite | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Open Core | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Diameter | 39.62 mm | |
Package Length | 34.93 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 25 W | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |